7-position, straight, through-hole mounted terminal block with a 5mm pitch. Features a 17.5A current rating and 250V voltage rating, with a maximum supply voltage of 250V. Constructed with a green nylon housing and copper, tin plated contacts. Compliant with UL, VDE, CB, and EAC approvals, and rated UL94 V-0 for flammability. Suitable for wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 1935213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1935213 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 18A |
| Current Rating | 17.5A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Height | 11.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Nylon |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.231044oz |
| Width | 35mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.