
9-position, 1-level, 1-row PCB terminal block with 5mm pitch. Features 17.5A current rating, 250V voltage rating, and straight solder termination. Constructed with green Nylon/Polyamide insulation material, it offers UL94 V-0 flammability rating and is lead-free and RoHS compliant. Suitable for wire gauges from 12AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 18A |
| Current Rating | 17.5A |
| Depth | 11.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Material | Nylon, Polyamide |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Number of Ways | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.306531oz |
| Width | 40mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |