
24-position, 1-row unshrouded header with 5mm pitch, designed for vertical, through-hole mounting. Features tin-plated copper contacts, a 13mm height, and a 1.6mm pin diameter. Rated for 12A maximum current and 250V voltage, with a 16A current capability. Housing is black, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1935624 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.3mm |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.14039oz |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935624 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
