
Phoenix Contact 1935763 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Number of Positions | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.006702oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935763 to view detailed technical specifications.
No datasheet is available for this part.