
3-position, 1-row, 1-deck barrier strip terminal block with a 5mm pitch. Features a 32A maximum current rating and 400V maximum supply voltage. Constructed from green Nylon with tin-plated copper contacts, it offers UL94 V-0 flammability. Designed for through-hole mounting with straight orientation and solder termination, supporting wire gauges from 12AWG to 20AWG. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1935789 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1935789 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 32A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.126986oz |
| Width | 17.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935789 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
