6-position, 5mm pitch PCB terminal block with through-hole mounting. Features a 32A current rating and 250V voltage rating, with a 20A continuous current capacity. Constructed from green Nylon housing with tin-plated contacts, it supports wire gauges from 12AWG to 20AWG. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1935815 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 20A |
| Current Rating | 32A |
| Height | 13.5mm |
| Housing Color | Green |
| Length | 9mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Ways | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.256089oz |
| Width | 30mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.