
10-position, straight, through-hole mount terminal block with 5mm pitch. Features a 32A maximum current rating and 250V maximum supply voltage. Constructed from green nylon housing, this component is lead-free and RoHS compliant. Suitable for solder termination, it accepts wire gauges from 12AWG to 20AWG. Approvals include UL, VDE, CB, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1935857 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Depth | 9mm |
| Height | 13.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.42364oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935857 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.