
12-position, 5mm pitch PCB terminal block with solder termination. Features a 32A current rating and 250V voltage rating, suitable for wire gauges from 12AWG to 10AWG. Constructed from green Nylon housing, this single-level terminal block offers through-hole mounting and is RoHS compliant. Approvals include UL, VDE, CB, and EAC.
Phoenix Contact 1935873 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Current | 20A |
| Current Rating | 32A |
| Height | 13.5mm |
| Housing Color | Green |
| Length | 9mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Ways | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PT |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.512531oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1935873 to view detailed technical specifications.
No datasheet is available for this part.