Vertical ZIF/LIF connector for Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) applications. Features a 3.5mm pitch and 4 positions per level, with a 1-level, 1-row configuration. Rated for 8A current and 300V voltage, with tin contact plating and a black housing. Through-hole mounting with solder termination, this component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1937622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1937622 technical specifications.
| Approvals | UL, VDE, CB, GOST |
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.4mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1937622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.