PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 2, pitch 5.08 mm, color yellow, contact surface Tin, mounting Wave soldering
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Tin |
| Current | 12A |
| Height | 15.9mm |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Width | 15.98mm |
| RoHS | Compliant |