
3-position, 1-level, screwless terminal block with 7.5mm pitch. Features a 12A current rating and 400V voltage rating, with a 10A continuous current capacity. Designed for cable mounting with a free-hanging configuration. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing. Accommodates wire gauges from 12 AWG to 26 AWG.
Phoenix Contact 1939426 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.7mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Series | GFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.208469oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.