
10-position, 1-level terminal block with 3.5mm pitch and screwless spring cage termination. Features a 300V voltage rating and 8A current rating, accommodating wire gauges from 16AWG to 28AWG. Constructed with tin contact material and polyamide housing in green, this female connector offers UL94 V-0 flammability. Panel mountable with free-hanging mounting, it measures 20.8mm in height, 12.4mm in length, and 45.3mm in width. RoHS compliant.
Phoenix Contact 1940172 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.8mm |
| Housing Color | Green |
| Length | 12.4mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FK-MCP |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 45.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.