
Vertical, through-hole header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features 3 positions with a 5mm pitch, accommodating 12A current and 250V voltage ratings. Constructed with tin-plated contacts and a black UL94 V-0 rated housing. This pluggable terminal block offers a 1-level, 1-row configuration with solder termination.
Sign in to ask questions about the Phoenix Contact 1941016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1941016 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Housing Color | Black |
| Length | 8.9mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.078661oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1941016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.