
The MSTBVA series FFC/FPC connector is a 7-position, through-hole mount connector with a 5mm pitch. It has a current rating of 12A and a voltage rating of 300V. The connector is made of black tin-plated contacts and has a UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 50 units and is RoHS compliant.
Phoenix Contact 1941058 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.137216oz |
| RoHS | Compliant |
No datasheet is available for this part.