This Phoenix Contact COMBICON MCV series connector features a black color with tin contact plating, suitable for 300V applications. It has a current rating of 8A and is compliant with RoHS regulations. The connector is available in a tape and reel packaging with 200 pieces per package, and is suitable for vertical orientation with a 3.81mm pitch. It meets the UL94 V-0 flammability rating and is suitable for through hole mount.
Phoenix Contact 1941142 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
No datasheet is available for this part.