The Phoenix Contact 2-position terminal block is a free hanging connector rated for 300V and 15A. It features a COMBICON MSTB series design and is available in a bulk packaging quantity of 50. The terminal block has a pitch of 0.2inch and is RoHS compliant. It is suitable for use with wire gauges ranging from 12AWG to 30AWG.
Phoenix Contact 1942141 technical specifications.
| Current | 15A |
| Gender | Male |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1942141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.