3-position, 1-level female terminal block featuring screwless spring cage termination. Rated for 630V and 16A, it accepts wire gauges from 12AWG to 26AWG. Constructed with tin contacts and a polyamide housing, this green terminal block offers UL94 V-0 flammability resistance and mounts free-hanging. Its 5.08mm pitch and 15mm length make it suitable for general-purpose applications.
Phoenix Contact 1942497 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 16A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 25.34mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 630V |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1942497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.