This 6-position shrouded header features a 5.08mm pitch and is rated for 300V and 10A. It has a green housing and is made from tin-plated contacts. The header is available in bulk packaging with 50 units per package. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 1943467 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 16A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 19mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | IC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.113582oz |
| RoHS | Compliant |
No datasheet is available for this part.