This 5-position shrouded header features a 5mm pitch and is rated for 12A and 300V. It is available in a through-hole package and is compliant with RoHS standards. The header has a green housing and tin-plated contacts, and is packaged in bulk quantities of 50. It meets the UL94 V-0 flammability rating.
Phoenix Contact 1944628 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.074781oz |
| RoHS | Compliant |
No datasheet is available for this part.