
Strip terminal block featuring a 3.5mm pitch and 2 positions per level, designed for through-hole mounting with solder termination. This straight, single-row, single-deck component boasts a 10A current rating and a 160V voltage rating, with a maximum current rating of 8A. Constructed with a black nylon housing and copper contacts plated with tin, it offers UL94 V-0 flammability and is RoHS compliant. Approvals include UL and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1945096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| Weight | 0.009171oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
