
Four-position, unshrouded header with a 3.5mm pitch, designed for board-to-board applications. Features straight, top-entry, through-hole mounting with solder termination. Offers a 10A current rating and 300V voltage rating, with copper contacts plated in tin. Housing is black, UL94 V-0 flammability rated, and lead-free.
Phoenix Contact 1945119 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.016579oz |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.