
Unshrouded header, straight orientation, 8 positions, 3.5mm pitch, 1-level design. Features copper contacts with tin plating, rated for 10A current and 300V voltage. Housing is black, UL94 V-0 flammability rated, and the component mounts via through-hole solder termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1945151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, EAC |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 28mm |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.030688oz |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
