
Unshrouded header with 10 positions and a 3.5mm pitch, featuring straight, solder termination for through-hole mounting. This component offers a 10A current rating, 160V voltage rating, and a maximum current rating of 12A. Constructed with a black nylon insulator and tin-plated contacts, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Approvals include UL and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1945177 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, EAC |
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1mm |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.040212oz |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945177 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.