
Unshrouded header with 15 positions and a 3.5mm pitch, designed for straight, through-hole mounting. Features tin contact plating and a black housing with a UL94 V-0 flammability rating. Offers a 10A current rating and a 300V voltage rating, with a 3.5mm length and 2.8mm depth. This lead-free, RoHS-compliant component is suitable for board-to-board applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.056086oz |
| RoHS | Compliant |