The Phoenix Contact 17-Position Through-Hole FFC/FPC connector features a black housing and tin-plated contacts. It has a current rating of 8A and can handle up to 10A. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a 50-pack quantity and is packaged in bulk.
Phoenix Contact 1945245 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945245 to view detailed technical specifications.
No datasheet is available for this part.