This 20-position vertical shrouded header from Phoenix Contact features a current rating of 10A and a voltage rating of 300V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is available in a bulk packaging with 50 units per package and has a pitch of 0.138inch. It is suitable for through-hole mounting and has a black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1945274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.