
24-position unshrouded header with a 3.5mm pitch, designed for vertical, through-hole mounting. Features tin contact plating and a 300V voltage rating, with a current rating of 8A. The black housing is constructed from UL94 V-0 flammability rated material. Termination is via solder, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.8mm |
| Housing Color | Black |
| Length | 7mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | PST |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.095592oz |
| RoHS | Compliant |
