The COMBICON MC series connector features a 3-position, 3-level design with a current rating of 8A and voltage ratings of 160V and 250V. It has a tin plating and is RoHS compliant. The connector is available in a packaging quantity of 470 units per reel, with a pitch of 0.15 inch. It is suitable for use in applications where a reliable and high-current connection is required.
Phoenix Contact 1945465 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 470 |
| Packaging | Tape and Reel |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 160V |
| Weight | 0.050089oz |
| RoHS | Compliant |
No datasheet is available for this part.