
5-position, 1-level terminal block featuring screwless spring cage termination. Offers a 5.08mm pitch and a 12A current rating at 250V. Constructed with gold-plated contacts for reliable conductivity, this green component is UL94 V-0 rated for flammability. Designed for panel mounting with free-hanging capability, it accommodates wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 1945672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1945672 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.33087oz |
| Width | 35.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1945672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.