This terminal block features 2 positions per level with a current rating of 10A and a voltage rating of 300V. It has a green housing color and is made of tin and polyamide. The block is designed for free hanging mounting and has a 5mm pitch. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 50.
Phoenix Contact 1946367 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.155911oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1946367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.