
This 8-position terminal block from Phoenix Contact features a current rating of 12A and a voltage rating of 250V. It has a green color and is made with tin-plated contacts. The terminal block is designed for free-hanging mounting and has a pitch of 5mm. It is RoHS compliant and available in a bulk packaging quantity of 50 units.
Sign in to ask questions about the Phoenix Contact 1946422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1946422 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.508651oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1946422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.