
Conn PC Terminal Block M 3 POS 5mm Spring Clamp ST Cable Mount 12A
Sign in to ask questions about the Phoenix Contact 1946914 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1946914 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 26.5 |
| Product Height (mm) | 16.5 |
| Product Weight (g) | 5.65 |
| Type | PC Terminal Block |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Spring Clamp |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1946914 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.