
2-position, 5mm pitch terminal block featuring screwless spring cage termination. This female connector offers a 12A current rating and 300V voltage rating, with a 250V voltage rating. Constructed with a polyamide housing and tin-plated contacts, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Designed for panel mounting, it supports wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Phoenix Contact 1947052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1947052 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.150267oz |
| Width | 25.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1947052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
