
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 12, pitch 5 mm,connection method Push-in spring connection, color green, contact surface Tin, Article with self-locking flange
Sign in to ask questions about the Phoenix Contact 1947159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1947159 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1947159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.