Conn Terminal Block F 4 POS 5mm Screw 12A Cardboard
Sign in to ask questions about the Phoenix Contact 1948161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1948161 technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| Height | 18.2mm |
| Housing Color | Green |
| Length | 15mm |
| Number of Rows | 1 |
| Series | MSTBT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1948161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.