
This 10-position through-hole header from Phoenix Contact features a current rating of 10A and a voltage rating of 250V. It has a package quantity of 50 and is packaged in bulk. The header is made of tin with a tin plating and is RoHS compliant. It measures 50mm in width, 12mm in length, and 15.95mm in height, with a pitch of 0.197inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1949270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Height | 15.95mm |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.161202oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1949270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
