This shrouded header features 3 contacts with a terminal pitch of 5.08mm and a termination method of solder. It has a maximum operating temperature range of -40 to 100°C and a maximum current rating of 8A. The header is rated for a maximum voltage of 320V and has a height of 7.25mm.
Phoenix Contact 1949348 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 320V |
| Height | 7.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1949348 to view detailed technical specifications.
No datasheet is available for this part.