
Socket enclosure - cable MC Total number of pins 3 Phoenix Contact 1949351 Contact spacing: 5.08 mm 50 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Tin |
| Height | 15.24mm |
| Length | 11.1mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MC |
| Width | 15.5mm |
| RoHS | Compliant |
