
Conn Spring Cage F 1 POS 16A Package
Sign in to ask questions about the Phoenix Contact 1951598 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1951598 technical specifications.
| Contact Plating | Tin |
| Housing Color | Green |
| Mount | Plug-In |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1951598 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.