This 2-position terminal block features a black color with tin plating and a current rating of 12A. It is designed to handle voltages up to 250V and is suitable for use with wire gauges ranging from 12AWG to 30AWG. The terminal block is packaged in bulk quantities of 50 units and is compliant with RoHS regulations.
Phoenix Contact 1951886 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.134747oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1951886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.