PCB headers, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 2, pitch 5.08 mm, color black, contact surface Tin, mounting Wave soldering
Phoenix Contact 1951899 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.052205oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1951899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.