
3-position, 1-level, screwless spring cage terminal block for cable mounting. Features 3.5mm pitch, 8A current rating, and 160V voltage rating. Constructed with tin-plated contacts and a green UL94 V-0 rated housing. Approvals include VDE, cULus, CB, and EAC. Accommodates wire gauges from 16AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 20.6mm |
| Housing Color | Green |
| Length | 7.8mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.073723oz |
| Width | 22.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |