
6-position, 1-level PCB terminal block featuring 3.5mm pitch and screwless spring clamp termination. Rated for 8A and 160V, this female connector utilizes tin-plated contacts and a polyamide housing in green. It supports wire gauges from 16AWG to 24AWG and offers a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1952063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.8mm |
| Housing Color | Green |
| Length | 22.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.128397oz |
| Width | 31.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.