
9-position, 1-level, 3.5mm pitch spring cage terminal block for cable mounting. Features screwless termination, tin contact plating, and a polyamide housing. Rated for 8A current and 160V voltage, with a maximum wire gauge of 24AWG and a minimum of 16AWG. This green, free-hanging connector is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1952092 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.8mm |
| Housing Color | Green |
| Length | 22.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.184483oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952092 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
