
12-position, 1-level, screwless terminal block with 3.5mm pitch. Features a 8A current rating and 160V voltage rating. Designed for cable mounting with a female gender and free-hanging mount. Constructed with tin contacts and polyamide housing, it offers a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 1952128 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Length | 7.8mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.236688oz |
| Width | 52.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.