16-position, 1-level, screwless terminal block with 3.5mm pitch. Features a green polyamide housing and tin-plated contacts for reliable connections. Rated for 8A current and 160V voltage, supporting wire gauges from 16 to 24 AWG. Designed for free-hanging cable mounting with a UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1952160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952160 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.9mm |
| Housing Color | Green |
| Length | 7.8mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.313586oz |
| Width | 66.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.