17-position, 1-level terminal block with 3.5mm pitch, featuring screwless spring cage termination for wire gauges 16-24 AWG. This free-hanging, female connector offers a 150V voltage rating and 8A current rating, with tin-plated contacts and a green polyamide housing. Designed for general use, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1952173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952173 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 22.9mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.347449oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.