
Conn Wire to Board HDR 18 POS 3.5mm Solder ST Thru-Hole
Sign in to ask questions about the Phoenix Contact 1952238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1952238 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCDNV |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.