
2-position, 3.5mm pitch, straight, female spring clamp terminal block for cable mounting. Features a 160V voltage rating and 8A current rating. Constructed with a green polyamide housing and tin-plated copper contacts. UL94 V-0 flammability rating and lead-free, RoHS compliant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1952267 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.037743oz |
| Width | 22.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952267 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
