
3-position, 1-row barrier strip terminal block with screwless termination. Features 8A current rating and 160V voltage rating, accepting wire gauges from 16AWG to 24AWG. Constructed from green polyamide material with tin-plated contacts, this RoHS compliant component offers a 3.5mm pitch and UL94 V-0 flammability rating. Designed for free-hanging, cable mounting with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1952270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 160V |
| Weight | 0.06949oz |
| Width | 22.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1952270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
